Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6143CSX
Order Code1652273
Technical Datasheet
IC Filter Type-
Video Signal FilterSD
Frequency27MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSOIC
No. of Pins8Pins
Bandwidth7.7MHz
Attenuation48dB
Filter Order4th
Variable Gain-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FMS6143CSX
1 Product Found
Technical Specifications
IC Filter Type
-
Frequency
27MHz
Supply Voltage Max
5.25V
No. of Pins
8Pins
Attenuation
48dB
Variable Gain
-
MSL
-
Video Signal Filter
SD
Supply Voltage Min
4.75V
TV / Video Case Style
SOIC
Bandwidth
7.7MHz
Filter Order
4th
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27