Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSLV16211MTD
Order Code1505094
Technical Datasheet
No. of Channels24Channels
Output Current-
Switch TypeBus Switch
Supply Voltage Range-
On State Resistance Max20ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins56Pins
Supply Voltage Min2.3V
On Resistance Max-ohm
Supply Voltage Max3.6V
Switch Configuration-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
24Channels
Switch Type
Bus Switch
On State Resistance Max
20ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Supply Voltage Max
3.6V
Qualification
-
MSL
-
Output Current
-
Supply Voltage Range
-
IC Case / Package
TSSOP
No. of Pins
56Pins
On Resistance Max
-ohm
Switch Configuration
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001