Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST3125MTC
Order Code1607851
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch Type-
On State Resistance Max7ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
Product Range-
Technical Specifications
No. of Channels
4Channels
Switch Type
-
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Output Current
-
On State Resistance Max
7ohm
Logic Case Style
TSSOP
Supply Voltage Min
4V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104