Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFST3126M
Order Code1013767
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeBus Switch
Supply Voltage Range4V to 5.5V
On State Resistance Max20ohm
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
On Resistance Max15ohm
Switch Configuration-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for FST3126M
1 Product Found
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
On State Resistance Max
20ohm
IC Case / Package
SOIC
Supply Voltage Min
4V
On Resistance Max
15ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
Supply Voltage Range
4V to 5.5V
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Switch Configuration
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175