Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC717A00AR-NH
Order Code2216994
Technical Datasheet
IC Interface TypeI2C, SPI
Output InterfaceI2C, SPI
Supply Voltage Min2.6V
Sensor Case StyleQFN
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Technical Specifications
IC Interface Type
I2C, SPI
Supply Voltage Min
2.6V
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
105°C
Output Interface
I2C, SPI
Sensor Case Style
QFN
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331