Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC100E137FNG..
Order Code1607659
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100E137FNG..
Order Code1607659
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary Ripple
Clock Frequency2.2GHz
Count Maximum-
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins28Pins
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Logic IC Family0
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
2.2GHz
Logic Case Style
LCC
No. of Pins
28Pins
Supply Voltage Max
5.7V
Logic IC Base Number
-
Operating Temperature Max
85°C
Counter Type
Binary Ripple
Count Maximum
-
IC Case / Package
LCC
Supply Voltage Min
4.2V
Logic IC Family
0
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407