Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVE111FNG
Order Code1607920
Technical Datasheet
Clock IC TypeClock Driver
Frequency1.5GHz
No. of Outputs9Outputs
Supply Voltage Min3V
Supply Voltage Max3.8V
Clock IC Case StyleLCC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Clock Driver
No. of Outputs
9Outputs
Supply Voltage Max
3.8V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
1.5GHz
Supply Voltage Min
3V
Clock IC Case Style
LCC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407