Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC10EP89DTG
Order Code1652017
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP89DTG
Order Code1652017
Technical Datasheet
Device TypeCable Driver
Interfaces-
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins8Pins
No. of Drivers1Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Device Type
Cable Driver
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Interfaces
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27