Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for MC1496PG
1 Product Found
Technical Specifications
No. of Pins
14Pins
Supply Voltage Max
30V
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Min
12V
RF IC Case Style
DIP
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005