Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC373AN
Order Code701440
Technical Datasheet
Latch TypeTransparent
IC Output TypeNon Inverted
Propagation Delay25ns
Output Current6mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for MC74HC373AN
3 Products Found
Technical Specifications
Latch Type
Transparent
Propagation Delay
25ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Operating Temperature Min
-55°C
IC Output Type
Non Inverted
Output Current
6mA
IC Case / Package
DIP
Supply Voltage Min
2V
No. of Bits
8bit
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273