Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX16374DTG
Order Code2845034
Technical Datasheet
Logic Family / Base Number74LCX163
Flip-Flop TypeD
Propagation Delay6.2ns
Frequency170MHz
Output Current24mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74163
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC74LCX16374DTG
2 Products Found
Technical Specifications
Logic Family / Base Number
74LCX163
Propagation Delay
6.2ns
Output Current
24mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2.3V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
170MHz
IC Case / Package
TSSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74163
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability