Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4040N
Order Code1013945
Technical Datasheet
Logic Family / Base Number74HC4040
Counter TypeBinary
Clock Frequency50MHz
Count Maximum4095
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744040
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for MM74HC4040N
2 Products Found
Technical Specifications
Logic Family / Base Number
74HC4040
Clock Frequency
50MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744040
Operating Temperature Max
85°C
Counter Type
Binary
Count Maximum
4095
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175