Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC688N.
Order Code379025
Technical Datasheet
Logic Family / Base Number74HC688
Comparator TypeCMOS
No. of Channels8Channels
No. of Bits8bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74688
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range0
MSL-
SVHCTo Be Advised
Alternatives for MM74HC688N.
2 Products Found
Technical Specifications
Logic Family / Base Number
74HC688
No. of Channels
8Channels
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74688
Operating Temperature Max
85°C
MSL
-
Comparator Type
CMOS
No. of Bits
8bit
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
0
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014