Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Alternatives for MMBF4091 .
3 Products Found
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
Zero Gate Voltage Drain Current Max
30mA
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004