Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNB2305AI1HDG
Order Code2774618
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB2305AI1HDG
Order Code2774618
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133MHz
Clock IC Case StyleSOIC
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NB2305AI1HDG
3 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
133MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001