Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3W1900LMNG.
Order Code2473575
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency133MHz
No. of Outputs19Outputs
Supply Voltage Min-
Supply Voltage Max3.3V
Clock IC Case StyleQFN
No. of Pins72Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
19Outputs
Supply Voltage Max
3.3V
No. of Pins
72Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Frequency
133MHz
Supply Voltage Min
-
Clock IC Case Style
QFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability