Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L14MMNG..
Order Code2844955
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Frequency8GHz
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleQFN
No. of Pins16Pins
IC Output TypeCML
IC Input TypeCML, LVCMOS, LVDS, LVPECL, LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
16Pins
IC Input Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency
8GHz
Supply Voltage Min
2.375V
Clock IC Case Style
QFN
IC Output Type
CML
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability