Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZD384M5X
Order Code1013765
Technical Datasheet
No. of Channels1Channels
Output Current-
Supply Voltage Range4.5V to 5.5V
Switch TypeBus Switch
On State Resistance Max50ohm
IC Case / PackageSOT-23
Logic Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Switch Configuration-
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Range
4.5V to 5.5V
On State Resistance Max
50ohm
Logic Case Style
SOT-23
Supply Voltage Min
4.5V
Switch Configuration
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
Switch Type
Bus Switch
IC Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033