Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | US$0.587 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
US$1,467.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30060B2DR2G
Order Code3608611
Technical Datasheet
TopologyBuck, Flyback
LED Driver TypeIsolated
Input Voltage Min30V
Input Voltage Max700V
Output Voltage Max240V
Output Current Max3A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBuck, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck, Flyback
Input Voltage Min
30V
Output Voltage Max
240V
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
700V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck, Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability