Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30080ASNT1G.
Order Code2318588
Technical Datasheet
TopologyConstant Current
LED Driver TypeIsolated, Non Isolated
Input Voltage Min16V
Input Voltage Max20V
Output Voltage Max200V
Output Current Max2.5A
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTSOP
No. of Outputs1Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
16V
Output Voltage Max
200V
Switching Frequency Typ
150kHz
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSOP
Switching Frequency
150kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
20V
Output Current Max
2.5A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012