Product Information
Product Overview
The NCL30083ADMR2G is a step dimmable Quasi-resonant primary side Current-mode Controller for LED lighting with thermal fold-back. This device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an optocoupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design. The device supports 5 step log dimming down to 5%. To enhance system lifetime, it has current foldback at a user programmable temperature point. While this has integrated fixed overvoltage protection, the designer has the option to program a lower overvoltage protection level.
- Primary side sensing
- Wide VCC range
- Precise LED current regulation of ±1% typical
- ~0.9 Power factor with passive valley fill
- Open and shorted output protection
- Secondary diode short protection
- 5-step Dimmable to <lt/>5% output current
- Input line voltage sensing
- Programmable soft start
- Protects system from overheating by gracefully reducing current
- Robust handling of faults
- Avoids overheating in fault conditions
- Allows dimming with standard wall switch
- Reliable operation across all conditions
- Flexibility in design
- Enhanced regulation accuracy
Applications
LED Lighting
Technical Specifications
Constant Current
16V
300V
150kHz
Micro8
-40°C
-
-
-
Micro8
150kHz
Isolated, Non Isolated
20V
3A
Surface Mount
8Pins
125°C
-
No SVHC (25-Jun-2020)
Constant Current
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate