Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1012APL065R2G.
Order Code1547097
Technical Datasheet
Input Voltage Min100VAC
Input Voltage Max250VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max6W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
100VAC
IC Case / Package
DIP
Power Rating Max
6W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
250VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
65kHz
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833