Product Information
Product Overview
Fully integrated PFC and inverter power stage consisting of a high voltage driver, six motor drive IGBT's, one PFCSJ-MOSFET, one PFC SiC-SBD for rectifier and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors and AC asynchronous motors. The IGBT's are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. An internal comparator and reference connected to the overcurrent protection circuit allows the designer to set individual overcurrent protection levels for the PFC and the inverter stages. Additionally, the power stage has a full range of protection functions including cross conduction protection, external shutdown and undervoltage lockout functions. Typical applications include heat pumps, home appliances, industrial fans and industrial pumps.
- Simple thermal design with PFC and inverter stage in one package
- Cross conduction protection
- Integrated bootstrap diodes and resistors
- UL1557 certification (file number: E339285)
Technical Specifications
IGBT
10A
SIP 35
SIP2A Combo Series
600V
2kV
SIP2A Combo
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate