Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNOA1212CUTAG
Order Code2534598
Product RangeNOA1212 Series
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOA1212CUTAG
Order Code2534598
Product RangeNOA1212 Series
Technical Datasheet
Wavelength of Peak Sensitivity540nm
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeNOA1212 Series
Technical Specifications
Wavelength of Peak Sensitivity
540nm
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
NOA1212 Series
Supply Voltage Min
2V
No. of Pins
6Pins
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability