Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
8000+ | US$0.086 |
24000+ | US$0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
US$688.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTUD3170NZT5G
Order Code2442269
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel0.75ohm
Drain Source On State Resistance P Channel0.75ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The NTUD3170NZT5G is a dual N-channel Small Signal MOSFET offers a low RDS (ON) solution in the ultra small package. It is suitable for general purpose interfacing switch and analogue switch applications.
- 1.5V Gate voltage rating
- Ultra thin profile (<lt/>0.5mm)
- Fit easily into extremely thin environments such as portable electronics
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
0.75ohm
No. of Pins
6Pins
Power Dissipation P Channel
125mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
0.75ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
125mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001