Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTK404-120N-E.
Order Code2381111
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range± 59V
IC Case / PackageSIP
No. of Pins12Pins
Load Impedance6ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSIP
Amplifier ClassAB
No. of Channels1 Channel
Output Power120W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
SIP
Load Impedance
6ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Amplifier Class
AB
Output Power
120W
Audio Amplifier Type
AB
Supply Voltage Range
± 59V
No. of Pins
12Pins
Output Type
1 x Mono
Operating Temperature Min
-
Product Range
-
MSL
-
Amplifier Case Style
SIP
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104