Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-SMARTLIBGAUGE-GEVK
Order Code3588892
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeFuel Gauge
Silicon Core NumberLC709204FXE-01TBG
Silicon ManufacturerOn Semiconductor
Kit ContentsEvaluation Board LC709204FXE-01TBG
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LC709204F smart LiB gauge automatic support kit measures the cell voltage curve for a Li-ion/polymer battery using the LC709204F Smart LiB Gauge and on-board programmable load. The cell voltage curve provides optimum battery parameters for Smart LiB Gauge. Within the Strata Developer Studio™, the user can measure and control battery temperature, over current, over and under battery voltage/temperature, voltage graphs and much more. Users can use the GUI to simulate RSOC using the cell voltage curve and optimum battery parameters.
- LC709204F from the Smart LiB Gauge family measures cell voltage and cell temperature
- Built-in safety mechanism causes automatic measurement to cease when an unexpected condition occurs
- An on-board programmable load of up to 1.5A can be applied when measuring discharging characteristic
- Smart LiB gauge automatic support tool
- Users can simulate RSOC within the GUI, using the cell voltage curve and optimum battery parameters
- All measured data and the configuration can be saved into a log file using strata developer studio
Technical Specifications
Kit Application Type
Power Management
Silicon Core Number
LC709204FXE-01TBG
Kit Contents
Evaluation Board LC709204FXE-01TBG
SVHC
No SVHC (15-Jan-2018)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
On Semiconductor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2