Product Information
Alternatives for UC3844BVD1R2G
2 Products Found
Product Overview
The UC3844BVD1R2G is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. It features an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, a latch for single pulse metering and a flip-flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50 to 70%.
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
52kHz
-
50%
0°C
-
-
-
250kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
0%
Boost, Flyback, Inverting
70°C
-
No SVHC (15-Jan-2019)
SOIC
25V
13.4V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate