Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The LCLC09DYE2 is a 2m yellow duplex OS1 optical fibre Patch Cord with a LC connector on each end.
- LSZH for internal/external applications
- 900µm Tight buffered fibre optic cable
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type A
LC Duplex
Cable Length - Metric
2m
Jacket Colour
Yellow
Connector Type B
LC Duplex
Cable Length - Imperial
6.6ft
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06