Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part No4008321852359
Order Code2382557
Product RangePrevaLED
Technical Datasheet
Product RangePrevaLED
LED Module TypeBoard + LED
LED ColourWhite
CCT4000K
Luminous Flux @ Test-
Luminous Flux @ Max1000lm
Power Rating9.8W
Supply Voltage95V
Forward Current @ Test100mA
Power Module ConfigurationLight Bar
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Product Range
PrevaLED
LED Colour
White
Luminous Flux @ Test
-
Power Rating
9.8W
Forward Current @ Test
100mA
Operating Temperature Min
-
LED Module Type
Board + LED
CCT
4000K
Luminous Flux @ Max
1000lm
Supply Voltage
95V
Power Module Configuration
Light Bar
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2