Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899909557
Order Code2382551
Product RangePrevaLED
Technical Datasheet
Product RangePrevaLED
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max3600lm
Power Rating42.7W
Supply Voltage230VAC
Forward Current @ Test-
Power Module ConfigurationRectangular
Operating Temperature Min-20°C
Operating Temperature Max50°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PrevaLED
LED Colour
Warm White
Luminous Flux @ Test
-
Power Rating
42.7W
Forward Current @ Test
-
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
3600lm
Supply Voltage
230VAC
Power Module Configuration
Rectangular
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047