Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoM252
Order Code1528682
Also Known AsGTIN UPC EAN: 4050300346090
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoM252
Order Code1528682
Also Known AsGTIN UPC EAN: 4050300346090
Technical Datasheet
Supply Voltage12V
Power Rating20W
Length37mm
Reflector Dia35mm
Color Temperature Typ3100K
Product Range-
Product Overview
A low voltage, dichroic reflector lamp with a clear, integral front glass cover. The high transmission of the glass cover maintains the brilliance of the dichroic reflector, while protecting it against deterioration from dust and humidity. It also incorporates special UV-absorbing quartz bulbs (UV-STOP). Suitable for operation in open luminaries.
Technical Specifications
Supply Voltage
12V
Length
37mm
Color Temperature Typ
3100K
Power Rating
20W
Reflector Dia
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018