Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$50.920 |
5+ | US$39.168 |
10+ | US$36.368 |
20+ | US$35.644 |
Price for:Each
Minimum: 1
Multiple: 1
US$50.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoTG-00001
Order Code1556045
Technical Datasheet
For Use WithT9 Series
Accessory Type-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TG-00001 is a red Toggle Guard with black painted steel bracket and moulded plastic cover. The TG series toggle guard is offered for 2 and 3-position switches with 15/32-32 threaded bushing and slotted or flat keyways. It features spring loaded covers that lock in either the open or closed positions. In the open position the switch actuator operates on all positions freely and in closed position switch actuator is locked in the desired position. The guard is easily installed on the switch from the front panel with two mounting hex nuts and may be used with an optional panel seal provided with each switch.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
For Use With
T9 Series
Product Range
-
Accessory Type
-
SVHC
No SVHC (14-Jun-2023)
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
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025