Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXCF950-TQBG
Order Code1426634
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXCF950-TQBG
Order Code1426634
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate15Mbps
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
UART IC Type
Serial UART
Data Rate
15Mbps
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
No. of Channels
1Channels
Supply Voltage Min
2.7V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149