Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXPCIE952-FBAG
Order Code1642217
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXPCIE952-FBAG
Order Code1642217
Technical Datasheet
PCI IC TypePCI Express to Dual Serial/Parallel Bridge
PCI Express Base SpecPCIe 1.1, PCI 1.2
IC Case / PackageTFBGA
No. of Pins120Pins
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
PCI IC Type
PCI Express to Dual Serial/Parallel Bridge
IC Case / Package
TFBGA
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
PCI Express Base Spec
PCIe 1.1, PCI 1.2
No. of Pins
120Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109