Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAFPG804
Order Code2776672
Your Part Number
Technical Datasheet
7 In Stock
85 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$25.862 |
| 5+ | US$24.696 |
| 10+ | US$23.517 |
| 20+ | US$23.048 |
Price for:Each
Minimum: 1
Multiple: 1
US$25.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAFPG804
Order Code2776672
Technical Datasheet
Battery Voltage3V
Battery Size Code20mm Coin Cell
Battery TechnologyLithium
Battery TerminalsConnector
Current Rating-
External Diameter20mm
Pack Quantity1
Product Range-
SVHCTo Be Advised
Product Overview
AFPG804 is a backup battery.
- Battery for full-time back up of operation memory and clock/calendar function
- 3V battery voltage
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Current Rating
-
Pack Quantity
1
SVHC
To Be Advised
Battery Size Code
20mm Coin Cell
Battery Terminals
Connector
External Diameter
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007
UN Hazard Code:3090