Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALE14B05
Order Code3727180
Product RangeLE(ALE)
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeLE(ALE)
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance63ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LE(ALE) series 1a 16A Power Relay suitable for micro wave oven. It is capable for switching magnetron and heater loads found in microwave ovens. It offers creepage distance and clearances between contact and minimum 8mm coil.
- Supports magnetron and heater loads
- Excellent heat resistance
- High insulation resistance
- Low operating power
- A wide variety of types
- Conforms to the various safety standards
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
63ohm
Coil Voltage
5VDC
Product Range
LE(ALE)
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability