Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoALE1PB12..
Order Code1712522
Product RangeLE(ALE)
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeLE(ALE)
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ALE1PB12 is a Power Relay for microwave oven with 1-form-A (400mW) AgSnO2 type contact. This ALE-series power relay features switching possible for magnetron and heater loads found in microwave ovens. New PCB type terminal shape and non-latching coil.
- Excellent heat resistance
- High insulation resistance
- Low operating power
- 100MR Maximum Initial contact resistance
- 1000Vrms for 1minute Initial breakdown voltage between open contacts
- Maximum 20ms operate time
- -40 to 85°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
HVAC, Microwave
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
360ohm
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
LE(ALE)
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability