Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG8831
Order Code2481446
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG8831
Order Code2481446
Product RangeGrid-EYE AMG88 Series
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 2.5°C
Accuracy± 2.5°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max80°C
Measured Temperature Max80°C
Sensor Case StyleSMD
Sensor Case / PackageSMD
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution-
Output InterfaceI2C
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeGrid-EYE AMG88 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Temperature detection of two-dimensional area: 8 x 8 (64 pixels)
- Digital output (capability of temperature value output)
- Compact SMD package (adaptively to reflow mounting)
Applications
Consumer Electronics, Alternative Energy, Industrial, Imaging, Video & Vision, Automation & Process Control
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 2.5°C
Measured Temperature Min
0°C
Sensing Temperature Max
80°C
Sensor Case Style
SMD
No. of Pins
14Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
0°C
Product Range
Grid-EYE AMG88 Series
MSL
MSL 3 - 168 hours
Sensor Output Type
Digital
Accuracy
± 2.5°C
Sensing Temperature Min
0°C
Measured Temperature Max
80°C
Sensor Case / Package
SMD
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
80°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004