Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225/HCN
Order Code4167427
Product RangeBR Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium
External Diameter12.5mm
Battery Capacity48mAh
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code-
Battery Compliance-
Product RangeBR Series
SVHCTo Be Advised
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
48mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
BR1225
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1225
External Diameter
12.5mm
External Height
2.5mm
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
-
Product Range
BR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
UN Hazard Code:3090