Print Page
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225A/BN.
Order Code4167428
Product RangeBR Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Poly Carbon Monofluoride
External Diameter12.5mm
Battery Capacity48mAh
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code-
Battery Compliance-
Product RangeBR Series
SVHCTo Be Advised
Alternatives for BR-1225A/BN.
1 Product Found
Product Overview
BR-1225A/BN is a BR series coin type lithium battery for high temperature. Suitable for automotive electronic components(TPMS, ETC), hot water and electricity meters, memory backup(host computers, FA equipment), etc. It is certified by IEC 60086-4, UL 1642.
- Poly-carbon monofluoride cells can operate in the temperatures up to 125°C
- 3V nominal voltage, 48mAh nominal capacity, 0.03mA continuous standard drain
- Operating temperature range from -40 to 125°C
- 12.5mm diameter, 2.5mm height
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
Battery Capacity
48mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
BR1225
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1225
External Diameter
12.5mm
External Height
2.5mm
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
-
Product Range
BR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
UN Hazard Code:3090