Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBR-1225A/FAN
Order Code4544991
Product RangeBR1225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,535.640 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
US$1,535.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225A/FAN
Order Code4544991
Product RangeBR1225 Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium
External Diameter12.6mm
Battery Capacity48mAh
Battery TerminalsPCB Pins
External Height3.15mm
Pack Quantity1
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code5020LB
Product RangeBR1225 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
48mAh
External Height
3.15mm
Weight
0.8g
Battery NEDA Code
5020LB
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1225
External Diameter
12.6mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery IEC Code
BR1225
Product Range
BR1225 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
UN Hazard Code:3090