Print Page
565 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.461 |
10+ | US$1.277 |
25+ | US$1.132 |
50+ | US$1.072 |
100+ | US$1.053 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1632/DBN.
Order Code4167433
Product RangeBR Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
External Diameter16mm
Battery Capacity120mAh
Battery TerminalsPressure Contact
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.5g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product RangeBR Series
SVHCTo Be Advised
Alternatives for BR-1632/DBN.
1 Product Found
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
120mAh
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1632
External Diameter
16mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
1.5g
Battery NEDA Code
-
Product Range
BR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
UN Hazard Code:3090