Print Page
Image is for illustrative purposes only. Please refer to product description.
14,247 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.688 |
10+ | US$1.474 |
25+ | US$1.308 |
50+ | US$1.177 |
100+ | US$1.155 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-2330/BN..
Order Code1298254
Technical Datasheet
Battery Voltage3V
Battery Size Code2330
Battery TechnologyLithium Poly Carbon Monofluoride
Battery Capacity255mAh
External Diameter23mm
Battery TerminalsFlat Top
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC0
Alternatives for BR-2330/BN..
2 Products Found
Product Overview
The BR-2330/BN is a non rechargeable poly carbon monofluoride lithium coin battery with flat top terminals.
- Available in 2330 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 255mAh
- Continuous standard load of 0.03mA
- Operating temperature range -30°C to 85°C
- Battery weight is 3.2g
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Poly Carbon Monofluoride
External Diameter
23mm
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
0
Battery Size Code
2330
Battery Capacity
255mAh
Battery Terminals
Flat Top
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
UN Hazard Code:3090