Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
2+ | US$475.084 |
Price for:Pack of 600
Minimum: 2
Multiple: 2
US$950.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-1632/HEN
Order Code4544966
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium Manganese Dioxide
Battery Capacity140mAh
External Diameter16mm
Battery TerminalsPCB Pins
External Height3.2mm
External Width-
Pack Quantity1
External Depth-
Weight1.8g
Battery IEC CodeCR1632
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
The CR-1632 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal placement with PCB pins
- IEC code of battery is CR1632
- Available in 1632 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 140mAh
- Continuous standard load of 0.1mA
- Operating temperature range -30°C to 60°C
- Battery weight is 1.8g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
16mm
External Height
3.2mm
Pack Quantity
1
Weight
1.8g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Size Code
1632
Battery Capacity
140mAh
Battery Terminals
PCB Pins
External Width
-
External Depth
-
Battery IEC Code
CR1632
Product Range
-
Technical Docs (2)
Alternatives for CR-1632/HEN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
UN Hazard Code:3090