Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.367 |
10+ | US$1.222 |
25+ | US$1.077 |
50+ | US$1.018 |
100+ | US$0.946 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2032/HFN.
Order Code1298246
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
Battery Capacity225mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.9g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Alternatives for CR-2032/HFN.
1 Product Found
Product Overview
CR-2032/HFN is a CR coin-type manganese dioxide lithium battery. It is used in remote keyless entry, card remote control, memory backup, security price tags, smart transmitter tags and others.
- 3V nominal voltage
- 220mAh nominal capacity
- 0.2mA continuous drain current
- Excellent low-temperature performance enhanced by manganese-dioxide positive pole
- Offers high-rate pulse discharge
- Operating temperature range from -30°C to 60°C
- Battery weight is 2.9g
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Size Code
2032
Battery Capacity
225mAh
External Height
3.2mm
Pack Quantity
1
Weight
2.9g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
UN Hazard Code:3090