Print Page
Image is for illustrative purposes only. Please refer to product description.
1,118 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.077 |
10+ | US$1.863 |
25+ | US$1.635 |
50+ | US$1.514 |
100+ | US$1.487 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2354/HFN.
Order Code1892672
Technical Datasheet
Battery Voltage3V
Battery Size Code2354
Battery TechnologyLithium Manganese Dioxide
External Diameter23mm
Battery Capacity560mAh
Battery TerminalsPCB Pins
External Height5.4mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight5.8g
Battery IEC CodeCR2354
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for CR-2354/HFN.
1 Product Found
Product Overview
The CR-2354/HFN is a coin manganese dioxide Lithium Battery It is developed and commercialized via Panasonic's extensive experience and battery technology. It is especially useful in equipment requiring relatively high currents.
- High energy density
- -30 to 80°C Operating temperature range
Applications
Power Management, Consumer Electronics, Commercial, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
560mAh
External Height
5.4mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2354
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Battery Size Code
2354
External Diameter
23mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
5.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090