Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC18B102L
Order Code1749235
Product RangeELC-18B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC18B102L
Order Code1749235
Product RangeELC-18B Series
Technical Datasheet
Product RangeELC-18B Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)-
DC Resistance Max0.39ohm
Inductance Tolerance± 10%
Alternatives for ELC18B102L
1 Product Found
Product Overview
The ELC18B102L is a pin terminal Power Inductor features small size and high performance.
- Magnetic shield type (type-E)
- High µ and high Bm core
Warnings
Core may be damaged when excessive force or shock is applied. Do not use products which may have been dropped.
Technical Specifications
Product Range
ELC-18B Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
1.1A
DC Resistance Max
0.39ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
Product traceability