Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJPC3R3MF3
Order Code1888868RL
Product RangeELJ-PC Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPC3R3MF3
Order Code1888868RL
Product RangeELJ-PC Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.22ohm
Self Resonant Frequency75MHz
DC Current Rating650mA
Inductor Case / Package1008 [2520 Metric]
Product RangeELJ-PC Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
75MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
DC Resistance Max
0.22ohm
DC Current Rating
650mA
Product Range
ELJ-PC Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001