Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERZB32SK602F
Order Code3344117
Product RangeERZB S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | US$27.604 |
Price for:Each
Minimum: 100
Multiple: 100
US$2,760.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZB32SK602F
Order Code3344117
Product RangeERZB S Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC-
Product RangeERZB S Series
Clamping Voltage Vc Max12kV
Varistor Case StyleBlock
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Product Overview
ERZB32SK602F is a type S ZNR arrester block. It is mounted in the lightning arresters or the lightning protection devices in high voltage power distribution and protects the power distribution apparatus from lightning or switching surges. ZNR arrester block is a high voltage block improved in its material and manufacturing process to secure the long term stability. Applications include lightning arrester, lightning arrester in power apparatus (transformers, primary cutout switches, insulators, disconnectors, switches), simplified lightning arrester.
- No series gap is required because of the excellent voltage-current characteristics
- Low clamping voltage and excellent protection level
- Fast response to the fast steep transient voltage
- No follow current, large withstanding surge current capability
- Suitable for Class 2.5KA lightning arrester
- AC 3KV maximum continuous operating voltage, 80% applied voltage ratio
- 6KV±10% varistor voltage V1 mA (DC)
- V2.5KA: 12KV maximum clamping voltage
- 50kA maximum peak current special test (4/10µs)
Technical Specifications
Voltage Rating VAC
-
Product Range
ERZB S Series
Varistor Case Style
Block
Peak Surge Current @ 8/20µs
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
12kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-25°C
Peak Energy (10/1000uS)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
Product traceability